Zener Diode 6.2 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5234C-HE3-08

DigiKey Part Number
112-MMSZ5234C-HE3-08TR-ND - Tape & Reel (TR)
112-MMSZ5234C-HE3-08CT-ND - Cut Tape (CT)
112-MMSZ5234C-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5234C-HE3-08
Description
DIODE ZENER 6.2V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 4 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
7 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5234C-HE3_A-08Vishay General Semiconductor - Diodes Division0112-MMSZ5234C-HE3_A-08TR-ND1,17064 KčMFR Recommended
BZT52C6V2LP-7Diodes Incorporated0BZT52C6V2LPDICT-ND9,66000 KčSimilar
BZT52C6V2T-7Diodes Incorporated428BZT52C6V2T-7DICT-ND4,62000 KčSimilar
CMHZ5234B TR PBFREECentral Semiconductor Corp01514-CMHZ5234BTRPBFREECT-ND15,75000 KčSimilar
DDZ6V2BQ-7Diodes Incorporated4 809DDZ6V2BQ-7DICT-ND5,46000 KčSimilar
In-Stock: 8 990
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,69600 Kč36,96 Kč
1002,30770 Kč230,77 Kč
5001,69664 Kč848,32 Kč
1 0001,49863 Kč1 498,63 Kč
2 0001,33159 Kč2 663,18 Kč
5 0001,15023 Kč5 751,15 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,62500 Kč26,25 Kč
1001,75960 Kč175,96 Kč
5001,34388 Kč671,94 Kč
1 0001,20340 Kč1 203,40 Kč
2 0001,08276 Kč2 165,52 Kč
5 0000,94949 Kč4 747,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč