Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



MMSZ5232C-G3-18 | |
|---|---|
DigiKey Part Number | MMSZ5232C-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5232C-G3-18 |
Description | DIODE ZENER 5.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,38251 Kč | 13 825,10 Kč |
| 20 000 | 1,26469 Kč | 25 293,80 Kč |
| 30 000 | 1,20466 Kč | 36 139,80 Kč |
| 50 000 | 1,13718 Kč | 56 859,00 Kč |
| 70 000 | 1,09723 Kč | 76 806,10 Kč |
| 100 000 | 1,05840 Kč | 105 840,00 Kč |
| Unit Price without VAT: | 1,38251 Kč |
|---|---|
| Unit Price with VAT: | 1,67284 Kč |









