
MMSZ5232CT1G | |
|---|---|
DigiKey Part Number | MMSZ5232CT1GOSTR-ND - Tape & Reel (TR) MMSZ5232CT1GOSCT-ND - Cut Tape (CT) MMSZ5232CT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5232CT1G |
Description | DIODE ZENER 5.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5232CT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 100 | 2,41480 Kč | 241,48 Kč |
| 500 | 2,39378 Kč | 1 196,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,76383 Kč | 5 291,49 Kč |
| 6 000 | 1,76044 Kč | 10 562,64 Kč |
| 9 000 | 1,69197 Kč | 15 227,73 Kč |
| 15 000 | 1,54335 Kč | 23 150,25 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


