MMSZ5231B-HE3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2 994
Unit Price: 8,55000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14 900
Unit Price: 8,97000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,52035 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,46795 Kč
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5231B-HE3_A-18

DigiKey Part Number
112-MMSZ5231B-HE3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5231B-HE3_A-18
Description
DIODE ZENER 5.1V 500MW SOD123
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
17 Ohms
Supplier Device Package
SOD-123
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5231B-HE3_A-08Vishay General Semiconductor - Diodes Division2 994112-MMSZ5231B-HE3_A-08CT-ND8,55000 KčParametric Equivalent
MMSZ5231C-HE3_A-08Vishay General Semiconductor - Diodes Division14 900112-MMSZ5231C-HE3_A-08CT-ND8,97000 KčParametric Equivalent
MMSZ5231C-HE3_A-18Vishay General Semiconductor - Diodes Division0112-MMSZ5231C-HE3_A-18TR-ND1,52035 KčParametric Equivalent
AMMSZ5231B-HFComchip Technology0641-AMMSZ5231B-HFTR-ND1,46795 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,41302 Kč14 130,20 Kč
20 0001,29326 Kč25 865,20 Kč
30 0001,23223 Kč36 966,90 Kč
50 0001,16365 Kč58 182,50 Kč
70 0001,12304 Kč78 612,80 Kč
100 0001,08357 Kč108 357,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,41302 Kč
Unit Price with VAT:1,70975 Kč