Parametric Equivalent



MMSZ5231C-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-MMSZ5231C-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5231C-HE3_A-18 |
Description | DIODE ZENER 5.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,25795 Kč | 12 579,50 Kč |
| 20 000 | 1,14878 Kč | 22 975,60 Kč |
| 30 000 | 1,09314 Kč | 32 794,20 Kč |
| 50 000 | 1,03062 Kč | 51 531,00 Kč |
| 70 000 | 0,99359 Kč | 69 551,30 Kč |
| 100 000 | 0,95760 Kč | 95 760,00 Kč |
| Unit Price without VAT: | 1,25795 Kč |
|---|---|
| Unit Price with VAT: | 1,52212 Kč |


