


MMSZ5231C-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5231C-HE3_A-08TR-ND - Tape & Reel (TR) 112-MMSZ5231C-HE3_A-08CT-ND - Cut Tape (CT) 112-MMSZ5231C-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5231C-HE3_A-08 |
Description | DIODE ZENER 5.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 17 Ohms | Supplier Device Package SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 5,54800 Kč | 55,48 Kč |
| 100 | 3,49120 Kč | 349,12 Kč |
| 500 | 2,59984 Kč | 1 299,92 Kč |
| 1 000 | 2,31162 Kč | 2 311,62 Kč |
| 2 000 | 2,06866 Kč | 4 137,32 Kč |
| 5 000 | 1,80509 Kč | 9 025,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,94457 Kč | 5 833,71 Kč |
| 6 000 | 1,75941 Kč | 10 556,46 Kč |
| 9 000 | 1,66499 Kč | 14 984,91 Kč |
| 15 000 | 1,55884 Kč | 23 382,60 Kč |
| 21 000 | 1,49596 Kč | 31 415,16 Kč |
| 30 000 | 1,43482 Kč | 43 044,60 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |

