


MMSZ5231B-HE3-18 | |
|---|---|
DigiKey Part Number | MMSZ5231B-HE3-18GITR-ND - Tape & Reel (TR) MMSZ5231B-HE3-18GICT-ND - Cut Tape (CT) MMSZ5231B-HE3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5231B-HE3-18 |
Description | DIODE ZENER 5.1V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 17 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5231B-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5231B-HE3_A-18TR-ND | 1,41302 Kč | MFR Recommended |
| MMSZ4689ET1G | onsemi | 9 229 | MMSZ4689ET1GOSCT-ND | 6,88000 Kč | Upgrade |
| MMSZ4689T1G | onsemi | 1 948 | MMSZ4689T1GOSCT-ND | 3,55000 Kč | Upgrade |
| MMSZ4689T3G | onsemi | 5 407 | MMSZ4689T3GOSCT-ND | 3,55000 Kč | Upgrade |
| SZMMSZ4689ET1G | onsemi | 2 887 | SZMMSZ4689ET1GOSCT-ND | 10,43000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,23300 Kč | 32,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,27300 Kč | 22,73 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |

