Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5231B-HE3-18

DigiKey Part Number
MMSZ5231B-HE3-18GITR-ND - Tape & Reel (TR)
MMSZ5231B-HE3-18GICT-ND - Cut Tape (CT)
MMSZ5231B-HE3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5231B-HE3-18
Description
DIODE ZENER 5.1V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
17 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5231B-HE3_A-18Vishay General Semiconductor - Diodes Division0112-MMSZ5231B-HE3_A-18TR-ND1,41302 KčMFR Recommended
MMSZ4689ET1Gonsemi9 229MMSZ4689ET1GOSCT-ND6,88000 KčUpgrade
MMSZ4689T1Gonsemi1 876MMSZ4689T1GOSCT-ND3,55000 KčUpgrade
MMSZ4689T3Gonsemi5 407MMSZ4689T3GOSCT-ND3,55000 KčUpgrade
SZMMSZ4689ET1Gonsemi2 887SZMMSZ4689ET1GOSCT-ND10,43000 KčUpgrade
In-Stock: 71
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
103,23300 Kč32,33 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
102,27300 Kč22,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,34000 Kč
Unit Price with VAT:4,04140 Kč