Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5231B-E3-18

DigiKey Part Number
MMSZ5231B-E3-18GITR-ND - Tape & Reel (TR)
MMSZ5231B-E3-18GICT-ND - Cut Tape (CT)
MMSZ5231B-E3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5231B-E3-18
Description
DIODE ZENER 5.1V 500MW SOD123
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
17 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5231B-E3-08Vishay General Semiconductor - Diodes Division19 198MMSZ5231B-E3-08CT-ND9,38000 KčParametric Equivalent
MMSZ5231B-G3-08Vishay General Semiconductor - Diodes Division8 441MMSZ5231B-G3-08GICT-ND7,30000 KčParametric Equivalent
MMSZ5231B-HE3-18Vishay General Semiconductor - Diodes Division71MMSZ5231B-HE3-18GICT-ND3,34000 KčParametric Equivalent
MMSZ5231C-E3-08Vishay General Semiconductor - Diodes Division29MMSZ5231C-E3-08GICT-ND9,59000 KčParametric Equivalent
MMSZ5231C-G3-08Vishay General Semiconductor - Diodes Division12 755112-MMSZ5231C-G3-08CT-ND8,34000 KčParametric Equivalent
In-Stock: 8 447
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,38000 Kč9,38 Kč
105,81900 Kč58,19 Kč
1003,66430 Kč366,43 Kč
5002,73290 Kč1 366,45 Kč
1 0002,43196 Kč2 431,96 Kč
2 0002,17805 Kč4 356,10 Kč
5 0001,90281 Kč9 514,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,73249 Kč17 324,90 Kč
20 0001,58919 Kč31 783,80 Kč
30 0001,51618 Kč45 485,40 Kč
50 0001,43415 Kč71 707,50 Kč
70 0001,38557 Kč96 989,90 Kč
100 0001,33836 Kč133 836,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,38000 Kč
Unit Price with VAT:11,34980 Kč