


MMSZ5231B-G3-08 | |
|---|---|
DigiKey Part Number | MMSZ5231B-G3-08GITR-ND - Tape & Reel (TR) MMSZ5231B-G3-08GICT-ND - Cut Tape (CT) MMSZ5231B-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5231B-G3-08 |
Description | DIODE ZENER 5.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 17 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5231B | Shenzhen Slkormicro Semicon Co., Ltd. | 2 000 | 5399-MMSZ5231BCT-ND | 2,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 4,50500 Kč | 45,05 Kč |
| 100 | 2,81970 Kč | 281,97 Kč |
| 500 | 2,08556 Kč | 1 042,78 Kč |
| 1 000 | 1,84780 Kč | 1 847,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,54525 Kč | 4 635,75 Kč |
| 6 000 | 1,39249 Kč | 8 354,94 Kč |
| 9 000 | 1,31459 Kč | 11 831,31 Kč |
| 15 000 | 1,22701 Kč | 18 405,15 Kč |
| 21 000 | 1,17511 Kč | 24 677,31 Kč |
| 30 000 | 1,12466 Kč | 33 739,80 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |

