


MMSZ5228C-E3-08 | |
---|---|
DigiKey Part Number | 112-MMSZ5228C-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ5228C-E3-08CT-ND - Cut Tape (CT) 112-MMSZ5228C-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5228C-E3-08 |
Description | DIODE ZENER 3.9V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,75000 Kč | 3,75 Kč |
10 | 2,52000 Kč | 25,20 Kč |
100 | 1,20810 Kč | 120,81 Kč |
500 | 1,18732 Kč | 593,66 Kč |
1 000 | 1,16648 Kč | 1 166,48 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,10177 Kč | 3 305,31 Kč |
6 000 | 0,98845 Kč | 5 930,70 Kč |
9 000 | 0,93064 Kč | 8 375,76 Kč |
15 000 | 0,62490 Kč | 9 373,50 Kč |
Unit Price without VAT: | 3,75000 Kč |
---|---|
Unit Price with VAT: | 4,53750 Kč |