


MMSZ5236C-G3-08 | |
|---|---|
DigiKey Part Number | MMSZ5236C-G3-08GITR-ND - Tape & Reel (TR) MMSZ5236C-G3-08GICT-ND - Cut Tape (CT) MMSZ5236C-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5236C-G3-08 |
Description | DIODE ZENER 7.5V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 100 | 3,20640 Kč | 320,64 Kč |
| 500 | 2,38118 Kč | 1 190,59 Kč |
| 1 000 | 2,11387 Kč | 2 113,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,77363 Kč | 5 320,89 Kč |
| 6 000 | 1,60197 Kč | 9 611,82 Kč |
| 9 000 | 1,51445 Kč | 13 630,05 Kč |
| 15 000 | 1,41602 Kč | 21 240,30 Kč |
| 21 000 | 1,35771 Kč | 28 511,91 Kč |
| 30 000 | 1,30102 Kč | 39 030,60 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


