Similar
Similar

BZT52H-B3V9,115 | |
|---|---|
DigiKey Part Number | 1727-1608-2-ND - Tape & Reel (TR) 1727-1608-1-ND - Cut Tape (CT) 1727-1608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-B3V9,115 |
Description | DIODE ZENER 3.9V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3.5 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123F |
Power - Max 375 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B3V9 RHG | Taiwan Semiconductor Corporation | 3 718 | BZT52B3V9RHGCT-ND | 4,41000 Kč | Similar |
| KDZVTR3.6B | Rohm Semiconductor | 18 509 | KDZVTR3.6BCT-ND | 11,97000 Kč | Similar |






