MMSZ5227B-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,07615 Kč
Datasheet

Upgrade


onsemi
In Stock: 12 879
Unit Price: 3,57000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 63,70390 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5 857
Unit Price: 11,34000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 37 458
Unit Price: 6,09000 Kč
Datasheet

Similar


onsemi
In Stock: 82 666
Unit Price: 4,62000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 23 109
Unit Price: 2,73000 Kč
Datasheet

Similar


onsemi
In Stock: 1 081
Unit Price: 6,72000 Kč
Datasheet
Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5227B-HE3-08

DigiKey Part Number
MMSZ5227B-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5227B-HE3-08
Description
DIODE ZENER 3.6V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
24 Ohms
Current - Reverse Leakage @ Vr
15 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types