MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ5226C-HE3-08 | |
|---|---|
DigiKey Part Number | MMSZ5226C-HE3-08GITR-ND - Tape & Reel (TR) MMSZ5226C-HE3-08GICT-ND - Cut Tape (CT) MMSZ5226C-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5226C-HE3-08 |
Description | DIODE ZENER 3.3V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5226C-HE3-08 Models |
Category | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 28 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5226C-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5226C-HE3_A-08TR-ND | 1,46406 Kč | MFR Recommended |
| BZT52C3V3T-7 | Diodes Incorporated | 0 | BZT52C3V3T-7DICT-ND | 4,62000 Kč | Similar |
| CMHZ5226B TR PBFREE | Central Semiconductor Corp | 10 648 | 1514-CMHZ5226BTRPBFREECT-ND | 11,34000 Kč | Similar |
| DDZ9684-7 | Diodes Incorporated | 217 754 | DDZ9684-7DICT-ND | 5,25000 Kč | Similar |
| DDZ9684Q-7 | Diodes Incorporated | 2 | DDZ9684Q-7DICT-ND | 5,46000 Kč | Similar |






