MMSZ5226C-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,44205 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,39000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10 648
Unit Price: 3,42000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 217 754
Unit Price: 1,59000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2
Unit Price: 1,65000 Kč
Datasheet

Similar


onsemi
In Stock: 105 807
Unit Price: 1,08000 Kč
Datasheet

Similar


onsemi
In Stock: 46 489
Unit Price: 1,08000 Kč
Datasheet

Similar


onsemi
In Stock: 2 981
Unit Price: 2,16000 Kč
Datasheet
Zener Diode 3.3 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.3 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5226C-HE3-08

DigiKey Part Number
MMSZ5226C-HE3-08GITR-ND - Tape & Reel (TR)
MMSZ5226C-HE3-08GICT-ND - Cut Tape (CT)
MMSZ5226C-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5226C-HE3-08
Description
DIODE ZENER 3.3V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5226C-HE3-08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
28 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5226C-HE3_A-08Vishay General Semiconductor - Diodes Division0112-MMSZ5226C-HE3_A-08TR-ND0,44205 KčMFR Recommended
BZT52C3V3T-7Diodes Incorporated0BZT52C3V3T-7DICT-ND1,39000 KčSimilar
CMHZ5226B TR PBFREECentral Semiconductor Corp10 6481514-CMHZ5226BTRPBFREECT-ND3,42000 KčSimilar
DDZ9684-7Diodes Incorporated217 754DDZ9684-7DICT-ND1,59000 KčSimilar
DDZ9684Q-7Diodes Incorporated2DDZ9684Q-7DICT-ND1,65000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types