


MMSZ5226C-E3-08 | |
|---|---|
DigiKey Part Number | MMSZ5226C-E3-08GITR-ND - Tape & Reel (TR) MMSZ5226C-E3-08GICT-ND - Cut Tape (CT) MMSZ5226C-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5226C-E3-08 |
Description | DIODE ZENER 3.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 28 Ohms |
Mfr | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C3V3S-7-F | Diodes Incorporated | 576 | BZT52C3V3S-FDICT-ND | 5,25000 Kč | Similar |
| CMHZ5226B TR PBFREE | Central Semiconductor Corp | 10 648 | 1514-CMHZ5226BTRPBFREECT-ND | 11,34000 Kč | Similar |
| DDZ9684Q-7 | Diodes Incorporated | 2 | DDZ9684Q-7DICT-ND | 5,46000 Kč | Similar |
| MMSZ3V3T1G | onsemi | 105 807 | MMSZ3V3T1GOSCT-ND | 3,57000 Kč | Similar |
| MMSZ5226BS-7-F | Diodes Incorporated | 9 709 | MMSZ5226BS-FDICT-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 100 | 3,74180 Kč | 374,18 Kč |
| 500 | 2,79148 Kč | 1 395,74 Kč |
| 1 000 | 2,48448 Kč | 2 484,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,09364 Kč | 6 280,92 Kč |
| 6 000 | 1,89651 Kč | 11 379,06 Kč |
| 9 000 | 1,79601 Kč | 16 164,09 Kč |
| 15 000 | 1,68299 Kč | 25 244,85 Kč |
| 21 000 | 1,61607 Kč | 33 937,47 Kč |
| 30 000 | 1,55100 Kč | 46 530,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


