MMSZ5225C-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 22 791
Unit Price: 3,75000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,74988 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,94718 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 829
Unit Price: 3,12000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 453
Unit Price: 4,17000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,92914 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 9 917
Unit Price: 5,83000 Kč
Datasheet

Similar


onsemi
In Stock: 9 519
Unit Price: 3,96000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 66
Unit Price: 3,33000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 68 001
Unit Price: 3,12000 Kč
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

MMSZ5225C-G3-18

DigiKey Part Number
MMSZ5225C-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5225C-G3-18
Description
DIODE ZENER 3V 500MW SOD123
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,00199 Kč10 019,90 Kč
20 0000,91152 Kč18 230,40 Kč
30 0000,86541 Kč25 962,30 Kč
50 0000,81359 Kč40 679,50 Kč
70 0000,78289 Kč54 802,30 Kč
100 0000,75305 Kč75 305,00 Kč
250 0000,69781 Kč174 452,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,00199 Kč
Unit Price with VAT:1,21241 Kč