


MMSZ5225B-TP | |
|---|---|
DigiKey Part Number | MMSZ5225B-TPMSTR-ND - Tape & Reel (TR) MMSZ5225B-TPMSCT-ND - Cut Tape (CT) MMSZ5225B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5225B-TP |
Description | DIODE ZENER 3V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 29 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 100 | 1,58530 Kč | 158,53 Kč |
| 500 | 1,15238 Kč | 576,19 Kč |
| 1 000 | 1,09064 Kč | 1 090,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,82312 Kč | 2 469,36 Kč |
| 6 000 | 0,58794 Kč | 3 527,64 Kč |
| 9 000 | 0,50395 Kč | 4 535,55 Kč |
| 15 000 | 0,48923 Kč | 7 338,45 Kč |
| 30 000 | 0,46481 Kč | 13 944,30 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

