MMSZ4714-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,41695 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3 000
Unit Price: 2,73000 Kč
Datasheet

Direct


onsemi
In Stock: 2 285
Unit Price: 5,04000 Kč
Datasheet

Upgrade


onsemi
In Stock: 2 142
Unit Price: 5,67000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 756
Unit Price: 5,25000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,01007 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 303
Unit Price: 7,14000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 25 998
Unit Price: 4,62000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6 058
Unit Price: 2,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6 971
Unit Price: 5,25000 Kč
Datasheet

Similar


onsemi
In Stock: 11 599
Unit Price: 6,72000 Kč
Datasheet

Similar


onsemi
In Stock: 2 870
Unit Price: 10,50000 Kč
Datasheet
Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4714-HE3-18

DigiKey Part Number
MMSZ4714-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4714-HE3-18
Description
DIODE ZENER 33V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 nA @ 25 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types