
SZMMSZ5257ET1G | |
|---|---|
DigiKey Part Number | 488-SZMMSZ5257ET1GTR-ND - Tape & Reel (TR) 488-SZMMSZ5257ET1GCT-ND - Cut Tape (CT) 488-SZMMSZ5257ET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ5257ET1G |
Description | DIODE ZENER 33V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ5257ET1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 58 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 100 | 4,05890 Kč | 405,89 Kč |
| 500 | 3,03632 Kč | 1 518,16 Kč |
| 1 000 | 2,70601 Kč | 2 706,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,11625 Kč | 6 348,75 Kč |
| 6 000 | 1,91992 Kč | 11 519,52 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

