DDZ33Q-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet
Zener Diode 32.97 V 470 mW ±3% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ33Q-7

DigiKey Part Number
DDZ33Q-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDZ33Q-7
Description
DIODE ZENER 32.97V 470MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 32.97 V 470 mW ±3% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
470 mW
Impedance (Max) (Zzt)
75 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 27 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,01007 Kč3 030,21 Kč
6 0000,90519 Kč5 431,14 Kč
9 0000,85170 Kč7 665,30 Kč
15 0000,79151 Kč11 872,65 Kč
21 0000,75586 Kč15 873,06 Kč
30 0000,72118 Kč21 635,40 Kč
75 0000,64503 Kč48 377,25 Kč
150 0000,59797 Kč89 695,50 Kč
300 0000,58007 Kč174 021,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,01007 Kč
Unit Price with VAT:1,22218 Kč