Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar



MMSZ4714-G3-08 | |
|---|---|
DigiKey Part Number | MMSZ4714-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4714-G3-08 |
Description | DIODE ZENER 33V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 25 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,14389 Kč | 17 158,35 Kč |
| 30 000 | 1,04847 Kč | 31 454,10 Kč |
| 45 000 | 0,99985 Kč | 44 993,25 Kč |
| 75 000 | 0,94522 Kč | 70 891,50 Kč |
| 105 000 | 0,91287 Kč | 95 851,35 Kč |
| 150 000 | 0,88143 Kč | 132 214,50 Kč |
| Unit Price without VAT: | 1,14389 Kč |
|---|---|
| Unit Price with VAT: | 1,38411 Kč |





