Upgrade
Similar
Similar
Similar
Similar



MMSZ4688-G3-08 | |
|---|---|
DigiKey Part Number | MMSZ4688-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4688-G3-08 |
Description | DIODE ZENER 4.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,17204 Kč | 17 580,60 Kč |
| 30 000 | 1,07473 Kč | 32 241,90 Kč |
| 45 000 | 1,02515 Kč | 46 131,75 Kč |
| 75 000 | 0,96944 Kč | 72 708,00 Kč |
| 105 000 | 0,93645 Kč | 98 327,25 Kč |
| 150 000 | 0,90440 Kč | 135 660,00 Kč |
| Unit Price without VAT: | 1,17204 Kč |
|---|---|
| Unit Price with VAT: | 1,41817 Kč |




