MMSZ5230C-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 7 008
Unit Price: 1,87000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8 061
Unit Price: 4,21000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,55664 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 89 289
Unit Price: 2,15000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 915
Unit Price: 2,43000 Kč
Datasheet

Similar


onsemi
In Stock: 38 836
Unit Price: 1,50000 Kč
Datasheet

Similar


onsemi
In Stock: 2 646
Unit Price: 3,74000 Kč
Datasheet
Zener Diode 4.7 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5230C-TP

DigiKey Part Number
353-MMSZ5230C-TP-ND
Manufacturer
Manufacturer Product Number
MMSZ5230C-TP
Description
DIODE ZENER 4.7V 500MW SOD123
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0000,66788 Kč2 003,64 Kč
Unit Price without VAT:0,66788 Kč
Unit Price with VAT:0,80813 Kč