Zener Diode 4.7 V 370 mW ±6.38% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C4V7Q-7-F

DigiKey Part Number
31-BZT52C4V7Q-7-FTR-ND - Tape & Reel (TR)
31-BZT52C4V7Q-7-FCT-ND - Cut Tape (CT)
31-BZT52C4V7Q-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C4V7Q-7-F
Description
DIODE ZENER 4.7V 370MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 370 mW ±6.38% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.38%
Power - Max
370 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 380
Factory Stock: 9 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,27600 Kč32,76 Kč
1002,04100 Kč204,10 Kč
5001,49506 Kč747,53 Kč
1 0001,31825 Kč1 318,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,09274 Kč3 278,22 Kč
6 0000,97879 Kč5 872,74 Kč
9 0000,92067 Kč8 286,03 Kč
15 0000,85529 Kč12 829,35 Kč
21 0000,81655 Kč17 147,55 Kč
30 0000,77887 Kč23 366,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč