TO-269AA, 4-BESOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB4S-E3/45

DigiKey Part Number
MB4S-E3/45GI-ND
Manufacturer
Manufacturer Product Number
MB4S-E3/45
Description
BRIDGE RECT 1P 400V 0.5A TO269AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Surface Mount TO-269AA (MBS)
Datasheet
 Datasheet
EDA/CAD Models
MB4S-E3/45 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
500 mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 400 mA
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-269AA, 4-BESOP
Supplier Device Package
TO-269AA (MBS)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 518
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
116,04000 Kč16,04 Kč
109,91500 Kč99,15 Kč
1005,29920 Kč529,92 Kč
5004,87796 Kč2 438,98 Kč
1 0004,38805 Kč4 388,05 Kč
2 0004,26380 Kč8 527,60 Kč
5 0003,52852 Kč17 642,60 Kč
10 0003,25227 Kč32 522,70 Kč
50 0002,88756 Kč144 378,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,04000 Kč
Unit Price with VAT:19,40840 Kč