Diode 100 V 300mA Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LL4148-M-18

DigiKey Part Number
LL4148-M-18GITR-ND - Tape & Reel (TR)
LL4148-M-18GICT-ND - Cut Tape (CT)
LL4148-M-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LL4148-M-18
Description
DIODE STANDARD 100V 300MA SOD80
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 300mA Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
8 ns
Current - Reverse Leakage @ Vr
25 nA @ 20 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 576
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,36000 Kč33,60 Kč
1002,08300 Kč208,30 Kč
5001,52656 Kč763,28 Kč
1 0001,34639 Kč1 346,39 Kč
2 0001,19437 Kč2 388,74 Kč
5 0001,02924 Kč5 146,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,92696 Kč9 269,60 Kč
20 0000,84084 Kč16 816,80 Kč
30 0000,79695 Kč23 908,50 Kč
50 0000,74760 Kč37 380,00 Kč
70 0000,71838 Kč50 286,60 Kč
100 0000,68996 Kč68 996,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč