Red 630nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 630nm LED Indication - Discrete 2.1V Radial
T-1-3^4 Colorless Round Parabolic LED Radial

TLCS5100

DigiKey Part Number
TLCS5100-ND
Manufacturer
Manufacturer Product Number
TLCS5100
Description
LED RED CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
TLCS5100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.80mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
50mA
Viewing Angle
18°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
641nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
13.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 728
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,32800 Kč73,28 Kč
1005,25370 Kč525,37 Kč
5004,31886 Kč2 159,43 Kč
1 0004,01104 Kč4 011,04 Kč
4 0003,52677 Kč14 107,08 Kč
8 0003,33805 Kč26 704,40 Kč
12 0003,24130 Kč38 895,60 Kč
28 0003,06709 Kč85 878,52 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč