Direct

LL41-GS18 | |
|---|---|
DigiKey Part Number | LL41-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LL41-GS18 |
Description | DIODE SCHOTTKY 100V 100MA SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 100mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,23311 Kč | 12 331,10 Kč |
| 20 000 | 1,15775 Kč | 23 155,00 Kč |
| 30 000 | 1,12158 Kč | 33 647,40 Kč |
| Unit Price without VAT: | 1,23311 Kč |
|---|---|
| Unit Price with VAT: | 1,49206 Kč |



