MINIMELF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMMBAT41FILM

DigiKey Part Number
497-7669-2-ND - Tape & Reel (TR)
497-7669-1-ND - Cut Tape (CT)
497-7669-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMMBAT41FILM
Description
DIODE SCHOT 100V 100MA MINI MELF
Customer Reference
Detailed Description
Diode 100 V 100mA Surface Mount Mini MELF
Datasheet
 Datasheet
EDA/CAD Models
TMMBAT41FILM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
2pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Mini MELF
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 812
Check for Additional Incoming Stock
Last Time Buy Date: 01.02.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,17000 Kč4,17 Kč
102,56200 Kč25,62 Kč
1001,90590 Kč190,59 Kč
5001,39728 Kč698,64 Kč
1 0001,23230 Kč1 232,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,71530 Kč1 788,25 Kč
5 0000,56762 Kč2 838,10 Kč
Manufacturers Standard Package
Unit Price without VAT:4,17000 Kč
Unit Price with VAT:5,04570 Kč