
LL41-GS08 | |
|---|---|
DigiKey Part Number | 112-LL41-GS08TR-ND - Tape & Reel (TR) 112-LL41-GS08CT-ND - Cut Tape (CT) 112-LL41-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL41-GS08 |
Description | DIODE SCHOTTKY 100V 100MA SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 100mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | LL41-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 100 | 1,51230 Kč | 151,23 Kč |
| 500 | 1,33854 Kč | 669,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,76238 Kč | 4 405,95 Kč |
| 5 000 | 1,59020 Kč | 7 951,00 Kč |
| 7 500 | 1,50243 Kč | 11 268,23 Kč |
| 12 500 | 1,18299 Kč | 14 787,38 Kč |
| 17 500 | 1,17887 Kč | 20 630,23 Kč |
| 25 000 | 1,17482 Kč | 29 370,50 Kč |
| 62 500 | 1,16358 Kč | 72 723,75 Kč |
| 125 000 | 1,09358 Kč | 136 697,50 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |









