
IMBD4148-E3-08 | |
|---|---|
DigiKey Part Number | IMBD4148-E3-08TR-ND - Tape & Reel (TR) IMBD4148-E3-08CT-ND - Cut Tape (CT) IMBD4148-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMBD4148-E3-08 |
Description | DIODE STANDARD 75V 150MA SOT233 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 100 | 2,51350 Kč | 251,35 Kč |
| 500 | 1,85202 Kč | 926,01 Kč |
| 1 000 | 1,63784 Kč | 1 637,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,36515 Kč | 4 095,45 Kč |
| 6 000 | 1,22744 Kč | 7 364,64 Kč |
| 9 000 | 1,15718 Kč | 10 414,62 Kč |
| 15 000 | 1,07821 Kč | 16 173,15 Kč |
| 21 000 | 1,03140 Kč | 21 659,40 Kč |
| 30 000 | 0,98590 Kč | 29 577,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |










