GSD2004S-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 2 395
Unit Price: 0,33000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 45 042
Unit Price: 0,36000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2 346
Unit Price: 0,56000 Kč
Datasheet
Diode Array 1 Pair Series Connection 240 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSD2004S-HE3-08

DigiKey Part Number
112-GSD2004S-HE3-08TR-ND - Tape & Reel (TR)
112-GSD2004S-HE3-08CT-ND - Cut Tape (CT)
112-GSD2004S-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSD2004S-HE3-08
Description
DIODE ARR GP 240V 225MA SOT23-3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 240 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
100 nA @ 240 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
150°C (Max)
Part Status
Obsolete
Grade
Automotive
Diode Configuration
1 Pair Series Connection
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
240 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
225mA
Supplier Device Package
SOT-23-3
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GSD2004S-HE3_A-08Vishay General Semiconductor - Diodes Division2 395112-GSD2004S-HE3_A-08CT-ND0,33000 KčMFR Recommended
MMBD2004S-7-FDiodes Incorporated45 042MMBD2004S-7FDICT-ND0,36000 KčDirect
CMPD2004S TR PBFREECentral Semiconductor Corp2 3461514-CMPD2004STRPBFREECT-ND0,56000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types