
MMBD2004S-7-F | |
|---|---|
DigiKey Part Number | MMBD2004S-7FDITR-ND - Tape & Reel (TR) MMBD2004S-7FDICT-ND - Cut Tape (CT) MMBD2004S-7FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD2004S-7-F |
Description | DIODE ARR GP 240V 225MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 240 V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD2004S-7-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 240 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 240 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 225mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBD3004S_R1_00001 | Panjit International Inc. | 1 888 | 3757-MMBD3004S_R1_00001CT-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 100 | 3,38070 Kč | 338,07 Kč |
| 500 | 2,51388 Kč | 1 256,94 Kč |
| 1 000 | 2,23356 Kč | 2 233,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,87687 Kč | 5 630,61 Kč |
| 6 000 | 1,69688 Kč | 10 181,28 Kč |
| 9 000 | 1,60511 Kč | 14 445,99 Kč |
| 15 000 | 1,50192 Kč | 22 528,80 Kč |
| 21 000 | 1,44080 Kč | 30 256,80 Kč |
| 30 000 | 1,38138 Kč | 41 441,40 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |




