
GSD2004S-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-GSD2004S-HE3_A-08TR-ND - Tape & Reel (TR) 112-GSD2004S-HE3_A-08CT-ND - Cut Tape (CT) 112-GSD2004S-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSD2004S-HE3_A-08 |
Description | DIODE ARR GP 240V 350MA SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 240 V 350mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 240 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Series Connection | Grade Automotive |
Technology Standard | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 240 V | Mounting Type Surface Mount |
Current - Average Rectified (Io) (per Diode) 350mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Supplier Device Package SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 100 | 3,18330 Kč | 318,33 Kč |
| 500 | 2,36270 Kč | 1 181,35 Kč |
| 1 000 | 2,09728 Kč | 2 097,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,75935 Kč | 5 278,05 Kč |
| 6 000 | 1,58881 Kč | 9 532,86 Kč |
| 9 000 | 1,50187 Kč | 13 516,83 Kč |
| 15 000 | 1,40409 Kč | 21 061,35 Kč |
| 21 000 | 1,34618 Kč | 28 269,78 Kč |
| 30 000 | 1,28989 Kč | 38 696,70 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

