Diode 1000 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 3A Through Hole DO-201AD
SB540-E3/51

GP30M-E3/54

DigiKey Part Number
GP30M-E3/54GITR-ND - Tape & Reel (TR)
GP30M-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GP30M-E3/54
Description
DIODE STANDARD 1000V 3A DO201AD
Customer Reference
Detailed Description
Diode 1000 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
5 µs
Series
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Not For New Designs
Package / Case
Technology
Supplier Device Package
DO-201AD
Voltage - DC Reverse (Vr) (Max)
1000 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYW86-TRVishay General Semiconductor - Diodes Division7 089BYW86GICT-ND77,48000 KčMFR Recommended
1N5402Gonsemi8 4221N5402GOS-ND12,39000 KčSimilar
1N5402G-TDiodes Incorporated1 1961N5402GDICT-ND11,55000 KčSimilar
1N5404Gonsemi11 1251N5404GOS-ND11,34000 KčSimilar
1N5404G-TDiodes Incorporated35 7891N5404GDICT-ND11,55000 KčSimilar
In-Stock: 3 326
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
173,28000 Kč73,28 Kč
1047,68600 Kč476,86 Kč
10033,09490 Kč3 309,49 Kč
50026,86190 Kč13 430,95 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 40024,00506 Kč33 607,08 Kč
2 80022,45774 Kč62 881,67 Kč
4 20021,66979 Kč91 013,12 Kč
7 00021,29197 Kč149 043,79 Kč
Manufacturers Standard Package
Unit Price without VAT:73,28000 Kč
Unit Price with VAT:88,66880 Kč