


GP30M-E3/54 | |
|---|---|
DigiKey Part Number | GP30M-E3/54GITR-ND - Tape & Reel (TR) GP30M-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GP30M-E3/54 |
Description | DIODE STANDARD 1000V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 5 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYW86-TR | Vishay General Semiconductor - Diodes Division | 7 089 | BYW86GICT-ND | 77,48000 Kč | MFR Recommended |
| 1N5402G | onsemi | 8 422 | 1N5402GOS-ND | 12,39000 Kč | Similar |
| 1N5402G-T | Diodes Incorporated | 1 196 | 1N5402GDICT-ND | 11,55000 Kč | Similar |
| 1N5404G | onsemi | 11 125 | 1N5404GOS-ND | 11,34000 Kč | Similar |
| 1N5404G-T | Diodes Incorporated | 35 789 | 1N5404GDICT-ND | 11,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 47,68600 Kč | 476,86 Kč |
| 100 | 33,09490 Kč | 3 309,49 Kč |
| 500 | 26,86190 Kč | 13 430,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 24,00506 Kč | 33 607,08 Kč |
| 2 800 | 22,45774 Kč | 62 881,67 Kč |
| 4 200 | 21,66979 Kč | 91 013,12 Kč |
| 7 000 | 21,29197 Kč | 149 043,79 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |

