GDZ3V3B-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 11 974
Unit Price: 11,47000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,55000 Kč
Datasheet

Similar


onsemi
In Stock: 8 273
Unit Price: 3,34000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 940
Unit Price: 5,21000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 7,30000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 6,05000 Kč
Datasheet
Zener Diode 3.3 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ3V3B-G3-08

DigiKey Part Number
GDZ3V3B-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDZ3V3B-G3-08
Description
DIODE ZENER 3.3V 200MW SOD323
Manufacturer Standard Lead Time
83 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
120 Ohms
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±2%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMDZ3L3 TR PBFREECentral Semiconductor Corp01514-CMDZ3L3TRPBFREECT-ND0,00000 KčSimilar
CMDZ5226B TR PBFREECentral Semiconductor Corp11 9741514-CMDZ5226BTRPBFREECT-ND11,47000 KčSimilar
MM3Z3V3ST1Gonsemi0MM3Z3V3ST1GOSCT-ND3,55000 KčSimilar
MM3Z3V3T1Gonsemi8 273MM3Z3V3T1GOSCT-ND3,34000 KčSimilar
PZU3.3B2A,115Nexperia USA Inc.9401727-PZU3.3B2A,115CT-ND5,21000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,38123 Kč20 718,45 Kč
30 0001,35857 Kč40 757,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1,38123 Kč
Unit Price with VAT:1,67129 Kč