GDZ3V3B-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4 889
Unit Price: 8,76000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,38123 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,45555 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,55000 Kč
Datasheet

Similar


onsemi
In Stock: 8 243
Unit Price: 3,34000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,90054 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 7,30000 Kč
Datasheet
Zener Diode 3.3 V 200 mW ±4% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ3V3B-E3-18

DigiKey Part Number
GDZ3V3B-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDZ3V3B-E3-18
Description
DIODE ZENER 3.3V 200MW SOD323
Manufacturer Standard Lead Time
83 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 200 mW ±4% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
120 Ohms
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±4%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GDZ3V3B-E3-08Vishay General Semiconductor - Diodes Division4 889112-GDZ3V3B-E3-08CT-ND8,76000 KčParametric Equivalent
GDZ3V3B-G3-08Vishay General Semiconductor - Diodes Division0GDZ3V3B-G3-08-ND1,38123 KčParametric Equivalent
GDZ3V3B-G3-18Vishay General Semiconductor - Diodes Division0GDZ3V3B-G3-18-ND1,45555 KčParametric Equivalent
CMDZ3L3 TR PBFREECentral Semiconductor Corp01514-CMDZ3L3TRPBFREECT-ND0,00000 KčSimilar
MM3Z3V3ST1Gonsemi0MM3Z3V3ST1GOSCT-ND3,55000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,45555 Kč14 555,50 Kč
20 0001,35857 Kč27 171,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1,45555 Kč
Unit Price with VAT:1,76122 Kč