Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

GDZ36B-G3-18 | |
|---|---|
DigiKey Part Number | GDZ36B-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ36B-G3-18 |
Description | DIODE ZENER 36V 200MW SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 200 mW ±4% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 300 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 27 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±4% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDZ36B-E3-08 | Vishay General Semiconductor - Diodes Division | 7 630 | 112-GDZ36B-E3-08CT-ND | 8,76000 Kč | Parametric Equivalent |
| GDZ36B-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | GDZ36B-E3-18-ND | 1,45555 Kč | Parametric Equivalent |
| GDZ36B-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | GDZ36B-G3-08-ND | 1,23624 Kč | Parametric Equivalent |
| CMDZ36L TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ36LTRPBFREECT-ND | 0,00000 Kč | Similar |
| CMDZ5258B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ5258BTRPBFREECT-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,30424 Kč | 13 042,40 Kč |
| 20 000 | 1,19201 Kč | 23 840,20 Kč |
| 30 000 | 1,13481 Kč | 34 044,30 Kč |
| 50 000 | 1,07054 Kč | 53 527,00 Kč |
| 70 000 | 1,03247 Kč | 72 272,90 Kč |
| 100 000 | 0,99548 Kč | 99 548,00 Kč |
| Unit Price without VAT: | 1,30424 Kč |
|---|---|
| Unit Price with VAT: | 1,57813 Kč |



