
GDZ36B-E3-08 | |
|---|---|
DigiKey Part Number | 112-GDZ36B-E3-08TR-ND - Tape & Reel (TR) 112-GDZ36B-E3-08CT-ND - Cut Tape (CT) 112-GDZ36B-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ36B-E3-08 |
Description | DIODE ZENER 36V 200MW SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 200 mW ±4% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 300 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 27 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±4% | Base Product Number |
Power - Max 200 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 5,33900 Kč | 53,39 Kč |
| 100 | 3,35770 Kč | 335,77 Kč |
| 500 | 2,49682 Kč | 1 248,41 Kč |
| 1 000 | 2,21840 Kč | 2 218,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,86413 Kč | 5 592,39 Kč |
| 6 000 | 1,68537 Kč | 10 112,22 Kč |
| 9 000 | 1,59422 Kč | 14 347,98 Kč |
| 15 000 | 1,49172 Kč | 22 375,80 Kč |
| 21 000 | 1,43102 Kč | 30 051,42 Kč |
| 30 000 | 1,37201 Kč | 41 160,30 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |

