GDZ18B-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,46549 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,97116 Kč
Datasheet

Similar


onsemi
In Stock: 56 640
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 7,35000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet
Zener Diode 18 V 200 mW ±4% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ18B-G3-18

DigiKey Part Number
GDZ18B-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDZ18B-G3-18
Description
DIODE ZENER 18V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 200 mW ±4% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±4%
Power - Max
200 mW
Impedance (Max) (Zzt)
65 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 13 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,97116 Kč9 711,60 Kč
Manufacturers Standard Package
Unit Price without VAT:0,97116 Kč
Unit Price with VAT:1,17510 Kč