SZMM3Z18VST1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1 390
Unit Price: 14,07000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 29
Unit Price: 2,94000 Kč
Datasheet
Zener Diode 18 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 300 mW ±2% Surface Mount SOD-323
SC-76, SOD-323

SZMM3Z18VST1G

DigiKey Part Number
SZMM3Z18VST1GOSTR-ND - Tape & Reel (TR)
SZMM3Z18VST1GOSCT-ND - Cut Tape (CT)
SZMM3Z18VST1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM3Z18VST1G
Description
DIODE ZENER 18V 300MW SOD323
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SZMM3Z18VST1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
45 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z18VST1Gonsemi0MM3Z18VST1GOSCT-ND3,57000 KčDirect
CMDZ18L TR PBFREECentral Semiconductor Corp01514-CMDZ18LTRPBFREECT-ND0,00000 KčSimilar
CMDZ5248B BK PBFREECentral Semiconductor Corp01514-CMDZ5248BBKPBFREE-ND0,00000 KčSimilar
CMDZ5248B TR PBFREECentral Semiconductor Corp1 3901514-CMDZ5248BTRPBFREECT-ND14,07000 KčSimilar
PDZ18B_R1_00001Panjit International Inc.293757-PDZ18B_R1_00001CT-ND2,94000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,53600 Kč45,36 Kč
1002,84520 Kč284,52 Kč
5002,10442 Kč1 052,21 Kč
1 0001,86483 Kč1 864,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,44396 Kč4 331,88 Kč
6 0001,30128 Kč7 807,68 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč