
GBU8J-E3/45 | |
|---|---|
DigiKey Part Number | GBU8J-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | GBU8J-E3/45 |
Description | BRIDGE RECT 1PHASE 600V 3.9A GBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU8J-E3/45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 3.9 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 8 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,91000 Kč | 57,91 Kč |
| 20 | 19,91350 Kč | 398,27 Kč |
| 100 | 19,27820 Kč | 1 927,82 Kč |
| 500 | 18,84906 Kč | 9 424,53 Kč |
| 1 000 | 18,34915 Kč | 18 349,15 Kč |
| 2 000 | 17,79705 Kč | 35 594,10 Kč |
| 5 000 | 17,18475 Kč | 85 923,75 Kč |
| Unit Price without VAT: | 57,91000 Kč |
|---|---|
| Unit Price with VAT: | 70,07110 Kč |











