
GBPC3504W-E4/51 | |
|---|---|
DigiKey Part Number | GBPC3504W-E4/51GI-ND |
Manufacturer | |
Manufacturer Product Number | GBPC3504W-E4/51 |
Description | BRIDGE RECT 1P 400V 35A GBPC-W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBPC-W |
Datasheet | Datasheet |
EDA/CAD Models | GBPC3504W-E4/51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,74000 Kč | 158,74 Kč |
| 10 | 107,11100 Kč | 1 071,11 Kč |
| 100 | 77,92360 Kč | 7 792,36 Kč |
| 500 | 65,49108 Kč | 32 745,54 Kč |
| 1 000 | 61,50083 Kč | 61 500,83 Kč |
| 2 000 | 60,24589 Kč | 120 491,78 Kč |
| Unit Price without VAT: | 158,74000 Kč |
|---|---|
| Unit Price with VAT: | 192,07540 Kč |










