


ESH3DHE3_A/I | |
|---|---|
DigiKey Part Number | 112-ESH3DHE3_A/ITR-ND - Tape & Reel (TR) 112-ESH3DHE3_A/ICT-ND - Cut Tape (CT) 112-ESH3DHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH3DHE3_A/I |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Mfr | Capacitance @ Vr, F 70pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 40 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH3D-E3/57T | Vishay General Semiconductor - Diodes Division | 992 | ESH3D-E3/57TGICT-ND | 28,78000 Kč | Parametric Equivalent |
| ESH3DHE3_A/H | Vishay General Semiconductor - Diodes Division | 708 | ESH3DHE3_A/HGICT-ND | 30,03000 Kč | Parametric Equivalent |
| ES3D | onsemi | 13 518 | ES3DFSCT-ND | 18,35000 Kč | Similar |
| ES3D-13-F | Diodes Incorporated | 25 502 | ES3D-FDICT-ND | 20,02000 Kč | Similar |
| S3D-13-F | Diodes Incorporated | 10 698 | S3D-FDICT-ND | 15,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 18,89500 Kč | 188,95 Kč |
| 100 | 12,49450 Kč | 1 249,45 Kč |
| 500 | 9,74620 Kč | 4 873,10 Kč |
| 1 000 | 8,86171 Kč | 8 861,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 7,60385 Kč | 26 613,48 Kč |
| 7 000 | 7,05977 Kč | 49 418,39 Kč |
| 10 500 | 6,78263 Kč | 71 217,62 Kč |
| 17 500 | 6,47138 Kč | 113 249,15 Kč |
| 24 500 | 6,28709 Kč | 154 033,70 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |



