


ESH3DHE3_A/H | |
|---|---|
DigiKey Part Number | ESH3DHE3_A/HGITR-ND - Tape & Reel (TR) ESH3DHE3_A/HGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESH3DHE3_A/H |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Mfr | Capacitance @ Vr, F 70pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 40 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH3D-E3/57T | Vishay General Semiconductor - Diodes Division | 992 | ESH3D-E3/57TGICT-ND | 28,78000 Kč | Parametric Equivalent |
| ESH3DHE3_A/I | Vishay General Semiconductor - Diodes Division | 3 043 | 112-ESH3DHE3_A/ICT-ND | 30,03000 Kč | Parametric Equivalent |
| ES3D | onsemi | 13 518 | ES3DFSCT-ND | 18,35000 Kč | Similar |
| ES3D-13-F | Diodes Incorporated | 25 502 | ES3D-FDICT-ND | 20,02000 Kč | Similar |
| S3D-13-F | Diodes Incorporated | 10 698 | S3D-FDICT-ND | 15,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 18,89500 Kč | 188,95 Kč |
| 100 | 12,49450 Kč | 1 249,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 9,05571 Kč | 7 697,35 Kč |
| 1 700 | 8,28062 Kč | 14 077,05 Kč |
| 2 550 | 7,88567 Kč | 20 108,46 Kč |
| 4 250 | 7,44183 Kč | 31 627,78 Kč |
| 5 950 | 7,17902 Kč | 42 715,17 Kč |
| 8 500 | 6,92358 Kč | 58 850,43 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |



