Diode 100 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH2B-E3/5BT

DigiKey Part Number
112-ESH2B-E3/5BTTR-ND - Tape & Reel (TR)
112-ESH2B-E3/5BTCT-ND - Cut Tape (CT)
112-ESH2B-E3/5BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESH2B-E3/5BT
Description
DIODE STANDARD 100V 2A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
930 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPS2H100USTMicroelectronics11 381497-6580-1-ND12,39000 KčDirect
CGRB202-GComchip Technology10 323641-CGRB202-GCT-ND10,71000 KčSimilar
ES2Bonsemi1 332ES2BFSCT-ND14,91000 KčSimilar
MURS110T3Gonsemi12 551MURS110T3GOSCT-ND13,23000 KčSimilar
S3KBonsemi41S3KBFSCT-ND14,07000 KčSimilar
In-Stock: 147
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1011,96900 Kč119,69 Kč
1007,75880 Kč775,88 Kč
5005,93992 Kč2 969,96 Kč
1 0005,35365 Kč5 353,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2004,57061 Kč14 625,95 Kč
6 4004,20114 Kč26 887,30 Kč
9 6004,01294 Kč38 524,22 Kč
16 0003,80145 Kč60 823,20 Kč
22 4003,67624 Kč82 347,78 Kč
32 0003,55454 Kč113 745,28 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč