Diode 800 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3KB

DigiKey Part Number
S3KBFSTR-ND - Tape & Reel (TR)
S3KBFSCT-ND - Cut Tape (CT)
S3KBFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3KB
Description
DIODE STANDARD 800V 3A DO214AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 800 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Mfr
Capacitance @ Vr, F
18pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
800 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
DO-214AA (SMB)
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
1.5 µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS2K-13-FDiodes Incorporated8 217RS2K-FDICT-ND20,16000 KčSimilar
RS2K-E3/52TVishay General Semiconductor - Diodes Division3 181RS2K-E3/52TGICT-ND13,02000 KčSimilar
RS2K-E3/5BTVishay General Semiconductor - Diodes Division375RS2K-E3/5BTGICT-ND15,33000 KčSimilar
RS2KA-13-FDiodes Incorporated3 63731-RS2KA-13-FCT-ND20,16000 KčSimilar
S2K-13-FDiodes Incorporated17 417S2K-FDICT-ND8,40000 KčSimilar
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
108,73500 Kč87,35 Kč
1005,58760 Kč558,76 Kč
5004,22732 Kč2 113,66 Kč
1 0003,78783 Kč3 787,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,98991 Kč8 969,73 Kč
6 0002,72918 Kč16 375,08 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč